Maxim Integrated7705201XCAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin FPAK
3A001a.2.c. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.92(Max) |
Package Width | 8(Max) |
Package Length | 11.18(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | FPAK |
16 | |
Lead Shape | Flat |