29
Nuovo
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
29
Nuovo
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
Categories
Fili e cavi
Cavi
Cavi piatti
8132/08 - 3M
Video Transcript
3M
8132/08
Cavo piatto
Flat Cable Polyvinyl Chloride 8Conductors 18AWG 300V Dark Gray/Red Roll
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
18
Number of Conductors
8
Cable Pitch (mm)
3.96
Conductor Material
Tinned Copper
Jacket Color
Dark Gray/Red Edge
Maximum Voltage Rating
300V
Impedance (Ohm)
127
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Roll
Product Depth (mm)
30.17
Product Height (mm)
1.96
Bunch Stranding
19x30
Insulation Color
Dark Gray/Red Edge
Jacket Material
Polyvinyl Chloride
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
5 settimane
Price: