Analog DevicesADM1062ASUZSupervisory Circuits
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
This power supply sequencer and monitor ADM1062ASUZ voltage monitor IC from Analog Devices protects your sensitive components from hazardous conditions. This component will be shipped in tray format. This device has a minimum operating supply voltage of 3 V and a maximum of 14.4 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.