Analog DevicesADM1063ASUZSupervisory Circuits
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this power supply sequencer ADM1063ASUZ voltage monitor IC from Analog Devices. This component will be shipped in tray format. This device has a minimum operating supply voltage of 3 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a minimum reset threshold voltage of 0.573 V and a maximum of 1.375 V.
| EDA / CAD Models |
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.
