RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Flyback |
Maximum Switching Frequency (kHz) | 660 |
Minimum Input Voltage (V) | 4.7 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 60 |
Operating Supply Voltage (V) | 4.7 to 60 |
Maximum Supply Current (mA) | 6.5(Typ) |
Typical Quiescent Current (mA) | 19.5 |
Minimum Switching Frequency (kHz) | 540 |
Typical Switching Frequency (kHz) | 600 |
Synchronous Rectifier | Yes |
Synchronous Clock | Yes |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 4 mm |
Package Length | 8 mm |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 24 |