Analog DevicesADP197ACBZ-01-R7Interruttori di potenza
Power Switch Hi Side 1-OUT 3A 12mOhm 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 0.95 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
Connecting a load to a power supply has never been easier with this high side ADP197ACBZ-01-R7 power switch by Analog Devices. This charge controller has single output. This charge controller has an input voltage of 1.8 to 5.5 V. It features 0.012 Ohm switch on resistance. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |