Analog DevicesADP667ARZ-REEL7Linear Regulators
LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±4 | |
Adjustable|Fixed | |
1.3 to 16|5 | |
0.25(Min) | |
3.5 | |
16.5 | |
0.06@100uA|0.25@200mA | |
1.28 | |
10mV | |
100mV | |
0.025 | |
450 | |
170°C/W | |
Shutdown | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO ADP667ARZ-REEL7 linear regulator developed by Analog Devices. This device has a maximum power dissipation of 450 mW. Its typical dropout voltage at current is 0.005@100uA|0.15@200mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.5 V and no higher than 16.5 V. With an adjustable|fixed output that has a voltage of 1.3 to 16|5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 100mV and line regulation of 10mV. Its maximum power dissipation is 450 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.06@100uA|0.25@200mA V.
EDA / CAD Models |