RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991a.2. |
Stato del componente | NRND |
Codice HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | ADSP-2106x |
Instruction Set Architecture | Super Harvard |
Numeric and Arithmetic Format | Floating-Point |
Data Bus Width (bit) | 32 |
Device Million Instructions per Second (MIPS) | 40 |
RAM Size | 512KB |
Programmability | No |
Device Input Clock Speed (MHz) | 40 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 3.15 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.45 |
Minimum High Level Output Voltage (V) | 4.1 |
Minimum Low Level Output Voltage (V) | 0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.8 mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 225 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 225 |
Lead Shape | Ball |