Analog Devices ADSP-21367KBP-2A DSP
DSP Floating-Point 32bit/40bit 333MHz 256-Pin SBGA Tray
Specifiche tecniche del prodotto
Not Compliant | |
3A991.a.2 | |
Obsolete | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
ADSP-2136x | |
Super Harvard | |
Floating-Point | |
32|40 | |
ROM | |
768KB | |
256KB | |
Yes | |
I2C/SPI/UART | |
333 | |
0 | |
2 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9(Min) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | SBGA |
256 | |
Lead Shape | Ball |