Analog DevicesADSP-21563WCSWZ8DSP
DSP Fixed-Point/Floating-Point 64bit 800MHz Automotive AEC-Q100 120-Pin LQFP EP
Compliant | |
5A992.c | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
RISC | |
Fixed-Point|Floating-Point | |
64 | |
512KB | |
No | |
I2C/SPI/UART | |
22 | |
Single | |
2 | |
12 | |
800 | |
0 | |
3 | |
0 | |
4 | |
6 | |
0 | |
0 | |
0 | |
0.95|1.71|3.13 | |
1|1.8|3.3 | |
1.05|1.89|3.47 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 120 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
120 |