Analog DevicesADSP-2183BSTZ-160DSP
DSP Fixed-Point 16bit 40MHz 40MIPS 128-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 | |
Lead Shape | Gull-wing |
Optimize your digital system by using this ADSP-2183BSTZ-160 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 40 MHz is its maximum speed. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. It has romless program memory.
EDA / CAD Models |