Analog DevicesADSP-2184LBSTZ-160DSP
DSP Fixed-Point 16bit 40MHz 52MIPS 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
Always have access to processed information by implementing this ADSP-2184LBSTZ-160 digital signal processor manufactured by Analog Devices, it will make everything easy! This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 40 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has romless program memory.
EDA / CAD Models |