Analog DevicesADZS-CM408F-EZLITESistema integrato, schede e kit di sviluppo
ADSP-CM408F DSP Evaluation Kit 30MHz CPU
Compliant | |
3A992a. | |
LTB | |
9030.82.00.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
ADZS-CM408F-EZLITE is Hardware evaluation board for the ADSP-CM40x mixed-signal control processor family. This board uses the ADSP-CM408F mixed-signal control processor and comes with a Segger J-LINK Lite ARM emulator. Allows user to develop software for running on the ADSP-CM40x family.
The ADSP-CM408F Mixed-Signal Control Processor integrates dual high precision 16 bit ADCs and an ARM® Cortex-M4TM processor core with floating-point unit operating at 240 MHz core clock frequency and integrating 384KB of SRAM memory, 2M byte of flash memory, and accelerators and peripherals optimized for motor control, photo-voltaic (PV) inverter control and other embedded control applications.
Dev Kit Features
- Analog Devices ADSP-CM408F processor
-176-pin LQFP package
-30 MHz CLKIN core oscillator- SRAM memory (SMC0) chip
-256K x 16-bit (4M bit)
-Cypress CY7C1041DV33- Ethernet PHY (ETH0)
-10/100 Mb/s
-Texas Instruments DP83848C- Universal Asynchronous Receiver/Transmitter (UART0)
-Analog Devices ADM3252E RS-232 line transceiver
-DB9 female connector- Universal Asynchronous Receiver/Transmitter (UART1)
-Analog Devices ADM2682E RS-485 line transceiver
-DB9 female connector- Controller Area Network (CAN) interfaces
-CAN0—Analog Devices ADM3053 transceiver and RJ11connector
-CAN1—Analog Devices ADM3053 transceiver and RJ11connector- USB interface
-Molex 56579-0576 connector- Display
-New Haven NHD-0220D3Z-FL-GBW
-2 x 20 character
-2-wire interface (TWI) control- RESET controller
-Analog Devices ADM708 microprocessor supervisory circuits- Debug (JTAG/SWD/SWV/TRACE) interface
-JTAG/SWD 20-pin 0.1” header for use with IAR emulators
-Trace/JTAG/SWD/SWV 20-pin 0.05” header- LEDs
-Eight LEDs: one power (green), one board reset (red), one Ethernet speed (green), one SYS_FAULT (red), and four general-purpose (amber)- Push buttons
-Four push buttons: one reset, one wake, two IRQ/Flag- Asynchronous connector
-180-pin Samtec (QSH-090-01-F-D-A) 0.5 mm spacing
-SMC0 address, data, and control
-CLKOUT
-SPI1
-UART2
-TWI0
-GPIOs
-RESET
-GND/3.3V/5V output- Pulse-width modulation (PWM) connector
-180-pin Samtec (QSH-090-01-F-D-A) 0.5 mm spacing
-PWM0—PWM2
-SINC0
-SPI1
-SPT0
-TWI0-TMR0
-CNT0—CNT3
-GPIO
-RESET
-GND/3.3V/5V output
-5V output- Analog connector interface
-120-pin Samtec (QSH-060-01-F-D-A) 0.5 mm spacing
-ADC0
-AGND/GND/VREF/5VOUT
-ADR441 voltage reference (VREF)
-ADA4899 buffer—0.1” header for reference- 1588 connector
-0.1” header 6-pin- External power supply
-CE compliant
-5V @ 3.6 Amps
-Ability to power from the PWM connector- Other features
-0.05-ohm resistors for processor current measurementKit Includes
- ADSP-CM408F EZ-KIT Lite board
- Universal 5V DC power
- USB 2.0 cable
- J-Link Lite ARM
Dev Kit Additional Information
AN-1267: Motor Control Feedback Sample Timing Using the ADSP-CM408F ADC Controller
EE-361: ADSP-CM40x Power Supply Transistor Selection Guidelines (Rev 1, 09/2013)
EE-359: ADSP-CM40x Boot Time Optimization and Device Initialization (Rev 1, 09/2013)
EE-365: Maximizing ADC Sampling Rate on ADSP-CM40x Mixed-Signal Control Processors (Rev 1, 09/2013)
EE-363: Code example (Rev 1, 09/2013)
ADSP-CM403F EZ-KIT Lite Evaluation System Manual, Revision 1.0, September 2013
Sensorless Vector Control Techniques for Efficient Motor Control Continues
ADSP-CM403 Sinc-Isolated Measurement in Solar Applications
ADSP-CM403 HAE-Harmonic Analysis in Solar Applications