ECCN (Stati Uniti) | 5A992c. |
Stato del componente | Active |
Codice HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | AM37x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A8 |
Core Architecture | ARM |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
Interface Type | I2C/SPI/UART/USB |
Maximum Speed (MHz) | 800 |
UART | 4 |
USART | 0 |
Data Cache Size | 32KB |
USB | 4 |
Multiply Accumulate | No |
SPI | 4 |
I2C | 3 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.91 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.03(Max) |
Package Width | 16.05(Max) |
Package Length | 16.05(Max) |
PCB changed | 423 |
Standard Package Name | CSP |
Supplier Package | FC/CSP |
Pin Count | 423 |
Lead Shape | Ball |
Turn on and off components with one piece of electronic by using this AM3715CUSA microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 105 °C. 800 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This device is based on the ARM Cortex A8 core architecture.