RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 5A002a.1. |
Stato del componente | Active |
Codice HTS | 8542.31.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | AM389x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A8 |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
On-Chip Memory | 64KB/RAM |
Interface Type | Ethernet/I2C/SPI/UART/USB |
Maximum Speed (MHz) | 1350 |
UART | 3 |
USART | 0 |
Data Cache Size | 32KB |
USB | 1 |
Multiply Accumulate | No |
SPI | 1 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Memory Card Interface | SD/MMC |
Ethernet | 2 |
Ethernet Interface Type | GMII/MII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Minimum Operating Supply Voltage (V) | 0.95 |
Typical Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 1.05 |
I/O Voltage (V) | 1.5|1.8|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 95 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.81 |
Package Width | 25.2(Max) |
Package Length | 25.2(Max) |
PCB changed | 1031 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 1031 |
Lead Shape | Ball |