Diodes IncorporatedAP2112K-2.5TRG1Linear Regulators
LDO Regulator Pos 2.5V 0.6A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Fixed | |
2.5 | |
0.6(Min) | |
2.5 | |
6 | |
0.008@10mA|0.2@300mA|0.4@600mA | |
0.8(Typ) | |
0.02%/V(Typ) | |
0.2%/A(Typ) | |
0.08 | |
96°C/W(Typ) | |
Short Circuit Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 3 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |