Diodes IncorporatedAP2120N-1.2TRG1Linear Regulators
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.2 | |
0.15(Min) | |
2 | |
6 | |
0.04@10mA|0.3@100mA|0.5@150mA | |
16mV | |
40mV | |
0.05 | |
250°C/W | |
Current Limit | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |