Diodes IncorporatedAP7115-28SEG-7Linear Regulators
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO AP7115-28SEG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. A load regulation of 0.006%/mA and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.3@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.