Diodes IncorporatedAPX803S00-31SR-7Supervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
1.7(Typ) | |
Active Low/Open Drain | |
3.04 | |
3.08 | |
3.13 | |
2.5|3|3.3|5 | |
1 | |
5.5 | |
10(Typ) | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |