Diodes IncorporatedAPX825A-46W6G-7Supervisory Circuits
Processor Supervisor 4.63V 1 Active High/Active Low 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active High/Active Low | |
4.54 | |
4.63 | |
4.72 | |
0 to 5.8 | |
1.1 | |
5.5 | |
40 | |
470 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |
By using the APX825A-46W6G-7 microprocessor supervisory circuit from Diodes Zetex your circuit will remain safe if something happens to the main processor. This device has a maximum power dissipation of 470 mW. Its maximum power dissipation is 470 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.54 V and a maximum of 4.72 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.