Microchip TechnologyATSAM4S-XPROSistema integrato, schede e kit di sviluppo

SAM4SD32 Microcontroller Evaluation Kit 0.032768MHz/12MHz CPU 2GB NAND Flash Win 7/Win XP

  • Dev Kit Description

    The SAM4S Xplained Pro evaluation kit is ideal for evaluation and prototyping with the SAM4S Cortex™-M4 processor-based microcontroller. The SAM4S Xplained Pro board is available as an evaluation kit or starter kit. Extension boards can also be individually purchased.

    The ATSAM4S-XPRO evaluation kit does not include extension boards.

    For a complete and ready to go package, the ATSAM4S-XSTK starter kit includes the Atmel I/O1 Xplained Pro, OLED1 Xplained Pro, and PROTO1 Xplained Pro extension boards.

  • Dev Kit Features

    • SAM4SD32 microcontroller
    • One reset button
    • One user pushbutton (wake-up, bootloader entry or general purpose)
    • One yellow user LED
    • USB interface, end-point
    • 2Gb NAND flash
    • 32.768kHz crystal
    • 12MHz crystal
    • SD card socket
    • 3 Xplained Pro extension headers
    • One display header
    • One PIOD connector with all PIO signals
    • One SPARE signal connector
    • Embedded debugger
      • Auto-ID for board identification in Atmel Studio 6.1
      • One yellow status LED
      • One green board power LED
      • Symbolic debug of complex data types including scope information
      • Programming
      • Data Gateway Interface: SPI, TWI and 4 GPIOs
      • Virtual COM port (CDC)
    • USB powered
    • Supported with application examples in Atmel Software Framework
  • Kit Includes

    • ATSAM4S-XPRO MCU board
  • Dev Kit Additional Information

Totale in stock: 2 pezzi

Quantity Increments of 1 Minimum 1
  • Ships from:
    Stati Uniti d'America
    Manufacturer Lead Time:
    0 settimane
    • Price: