Diodes IncorporatedAUR9807VIGDGestione batteria
Battery Charger Li-Ion 1000mA 5V 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Battery Charger | |
Li-Ion | |
2 | |
4.35 | |
5.5 | |
5 | |
4000(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.5 |
Package Length | 4.5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |