RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Yes |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | >= -3.5 |
Thermal Coefficient | 3.3%/K |
Thermal Time Constant (s) | 20 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 3050 |
Sensitivity Index Range (K) | < 3250 |
Accuracy | ±3% |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 68 |
Resistance Range @ 25C (Ohm) | 50 to 300 |
Percentage of Resistance Tolerance @ 25C (%) | ±10 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
Maximum Power Rating (W) | 450m |
Application | Temperature Measurement|Temperature Compensation |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 6.5(Max) |
Packaging | Bulk |
Product Diameter (mm) | 5.5(Max) |
Product Length (mm) | N/R |
Product Depth (mm) | 5(Max) |
Product Height (mm) | N/R |
Construction | Radial |
Mounting | Through Hole |