Reduced Price
TDKB57471V2104J62Termistori
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.10 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
10 | |
5 to 15 | |
4455 | |
4300 to 4550 | |
±3% | |
-55 | |
125 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
210m | |
Temperature Compensation|Temperature Measurement | |
Tape and Reel | |
2 | |
1.25 | |
1.3(Max) | |
Solder Pad | |
Surface Mount |
Say goodbye to inaccurate temperature measurements with this B57471V2104J62 thermistor by EPCOS. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.