Termistori
B59451C1130B70 - TDK
Video Transcript
TDK
B59451C1130B70
Termistori
Thermistor PTC 2-Pin Radial Strip
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.40.80.70
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Yes
PPAP
No
Type
PTC
Number of Terminals
2
Thermal Time Constant (s)
100
Thermal Time Constant Range (s)
>= 100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Application
Inrush Current Limiter|To Replace High-Power Fixed Resistor
Terminal Pitch (mm)
5
Seated Plane Height (mm)
19
Packaging
Strip
Product Weight (g)
N/A
Product Diameter (mm)
15
Product Length (mm)
N/R
Product Depth (mm)
7.5
Product Height (mm)
N/R
Construction
Radial
Mounting
Through Hole
EDA / CAD Models
Totale in stock: 2.000 pezzi
Quantity
Increments of 500
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: