TDKB59641A95A62Termistori
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
PTC | |
2 | |
-40 | |
125 | |
32VDC | |
470 | |
300 to 1500 | |
±50 | |
>= ±50 | |
Automotive Electronic|Dimmer|Electronic Ballast|Temperature Protection | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
A cheap and effective way to measure temperature, this B59641A95A62 thermistor from EPCOS belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.