RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 440V |
Resistance @ 25C (Ohm) | 50 |
Resistance Range @ 25C (Ohm) | 50 to 300 |
Percentage of Resistance Tolerance @ 25C (%) | ±25 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±25 to ±30 |
Application | Over Current Protection|Short Circuit Protection |
Terminal Pitch (mm) | 5 |
Seated Plane Height (mm) | 18(Max) |
Packaging | Strip |
Product Diameter (mm) | 13(Max) |
Product Length (mm) | N/R |
Product Depth (mm) | 7.5(Max) |
Product Height (mm) | N/R |
Construction | Radial |
Mounting | Through Hole |