RohmBD750L05G-CTRLinear Regulators
LDO Regulator Pos 5V 0.05A 5-Pin SSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.05 | |
5.6 | |
42 | |
0.35@0.1mA|0.41@20mA|0.5@50mA | |
0.1%Vo(Typ) | |
0.1%Vo(Typ) | |
247.3°C/W | |
Over Current Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 |