RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Sounder |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 2500(Typ) |
Minimum Sound Pressure (dBA) | 100dB |
Minimum Operating Supply Voltage | 1Vp-p |
Typical Operating Supply Voltage | 12Vp-p |
Maximum Operating Supply Voltage | 30Vp-p |
Maximum Supply Current (mA) | 10 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Product Diameter (mm) | 30 |
Product Height (mm) | 11 |