RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Unconfirmed |
Codice HTS | 8531.80.90.41 |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 3400 |
Frequency Range (Hz) | 2400 to 3400 |
Minimum Sound Pressure (dBA) | 85dB |
Minimum Operating Supply Voltage | 5VAC|5VDC |
Typical Operating Supply Voltage | 12VAC|12VDC |
Maximum Operating Supply Voltage | 28VAC|28VDC |
Maximum Supply Current (mA) | 20 |
Termination Method | Screw |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Box |
Product Diameter (mm) | 43 |
Product Height (mm) | 20 |