ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | Battery Monitoring|Protection |
Battery Type | Li-lon |
Minimum Operating Supply Voltage (V) | 7.2 |
Maximum Operating Supply Voltage (V) | 27 |
Output Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Pin Count | 64 |
Lead Shape | Gull-wing |
This battery monitoring and protection BQ76PL536ATPAPRQ1 charge controller from Texas Instruments is made up of integrated circuits that perform functions to help keep your batteries running smoothly. With an output that has a voltage of 5 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-lon. This device has a minimum operating supply voltage of 7.2 V and a maximum of 27 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.