RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Sounder |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4600 |
Frequency Range (Hz) | 3600 to 4600 |
Minimum Sound Pressure (dBA) | 75dB |
Minimum Operating Supply Voltage | 1Vp-p |
Typical Operating Supply Voltage | 5Vp-p |
Maximum Operating Supply Voltage | 25Vp-p |
Maximum Supply Current (mA) | 5 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Length (mm) | 12.8 |
Product Depth (mm) | 12.8 |
Product Height (mm) | 2.5 |