29
Nuovo
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
29
Nuovo
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
Categories
Fili e cavi
Cavi
Cavi piatti
C3365/44SF - 3M
Video Transcript
3M
C3365/44SF
Cavo piatto
Flat Cable Polyvinyl Chloride 44Conductors 28AWG 300V Roll
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
28
Number of Conductors
44
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Maximum Voltage Rating
300V
Impedance (Ohm)
172
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
55.88
Product Height (mm)
0.89
Bunch Stranding
7x36
Insulation Color
Gray/Red Edge
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2
Quote
Manufacturer Lead Time:
3 settimane
Price:
$360.07
2+
$360.07
5+
$356.47
10+
$352.90
25+
$349.38
50+
$345.88
100+
$342.42
250+
$339.00
500+
$335.61
1000+
$332.25
5000+
$328.93