onsemiCAT810TTBI-GT3Supervisory Circuits

Processor Supervisor 3.08V 1 Active High/CMOS/Push-Pull 3-Pin SOT-23 T/R

If your core processor fails to meet your circuit's demands, use the CAT810TTBI-GT3 microprocessor supervisory circuit from ON Semiconductor as a backup. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.