onsemiCAT872-30ULGT3Supervisory Circuits
Processor Supervisor 1 Active Low/Open Drain 6-Pin ULLGA T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | ULLGA |
6 | |
Lead Shape | No Lead |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this CAT872-30ULGT3 voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |