29
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
29
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
Categories
Microcontrollori e processori
Processori
Microprocessori
CD8068904656703S RKXE - Intel
Video Transcript
Intel
CD8068904656703S RKXE
Microprocessore
MPU Xeon® Gold 5318Y Processor RISC 64bit 10nm 2.1GHz Tray
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992.c
Stato del componente
Active
Codice HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Gold 5318Y Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
24
Data Bus Width (bit)
64
Maximum Speed (MHz)
2100
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Power Dissipation (mW)
165000
Maximum Operating Temperature (°C)
87
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 settimane
Price:
$1,820.34
1+
$1,820.34
5+
$1,802.13
10+
$1,784.11
25+
$1,766.27
50+
$1,748.61
100+
$1,731.12
250+
$1,713.81
500+
$1,696.67
1000+
$1,679.71