Processori
Microprocessori
CL8067702869709S R32K - Intel
Video Transcript
Intel
CL8067702869709S R32K
Microprocessore
MPU Xeon® Processor E3-1505M v6 RISC 64bit 14nm 3GHz 1440-Pin FCBGA
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992.c
Stato del componente
Active
Codice HTS
8542.31.00.30
Automotive
No
PPAP
No
Family Name
Xeon® Processor E3-1505M v6
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
4
Data Bus Width (bit)
64
Maximum Speed (MHz)
3000
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Mounting
Surface Mount
Package Width
28 mm
Package Length
42 mm
PCB changed
1440
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1440
Lead Shape
Ball
EDA / CAD Models
Totale in stock: 2.035 pezzi
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: