29
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
29
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
Categories
Microcontrollori e processori
Processori
Microprocessori
CM8071504619317S RL6E - Intel
Video Transcript
Intel
CM8071504619317S RL6E
Microprocessore
MPU Core™ i7-12700TE Processor RISC 64bit Intel 7 1GHz 1700-Pin FCLGA
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
Stato del componente
Active
Codice HTS
8542.31.00.50
Family Name
Core™ i7-12700TE Processor
Instruction Set Architecture
RISC
Device Core
Core i7
Number of CPU Cores
12
Data Bus Width (bit)
64
Maximum Speed (MHz)
1000
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Width
37.5
Package Length
45
PCB changed
1700
Standard Package Name
LGA
Supplier Package
FCLGA
Pin Count
1700
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Date Code:
2228+
Manufacturer Lead Time:
16 settimane
Country Of origin:
Stati Uniti d'America
Price: