29
Nuovo
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
29
Nuovo
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
Categories
Componente audio
Microfoni
CMC-4012-40P - CUI Devices
Video Transcript
CUI Devices
CMC-4012-40P
Microfoni
Mic Omni-Directional 2200Ohm -40dB 2VDC Round Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8518.10.80.30
Automotive
No
PPAP
No
Technology
Electret Condenser
Frequency Range (Hz)
100 to 20000
Sensitivity (dB)
-40
Minimum S/N Ratio (dB)
58(Typ)
Maximum Impedance (Ohm)
2200(Typ)
Maximum Current Consumption (mA)
0.5
Typical Operating Supply Voltage
2VDC
Maximum Operating Supply Voltage
10VDC
Directivity
Omni-Directional
Shape
Round
Termination Method
Pin
Product Weight (g)
0.15
Product Diameter (mm)
4
Product Height (mm)
1.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
21 settimane
Price:
$2.126
1+
$2.126
20000+
$2.104
50000+
$2.083