| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8531.80.90.41 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Transducer |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 4100 |
| Frequency Range (Hz) | 3100 to 4100 |
| Minimum Sound Pressure (dBA) | 82dB |
| Tone Mode | Continuous |
| Minimum Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Maximum Operating Supply Voltage | 28VDC |
| Maximum Supply Current (mA) | 7 |
| Mounting | Through Hole |
| Termination Method | Solder Lug |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Box |
| Product Depth (mm) | 29.5 |
| Product Height (mm) | 10 |