RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.80.90.41 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Transducer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4000 |
Frequency Range (Hz) | 2200 to 4000 |
Minimum Sound Pressure (dBA) | 100dB |
Tone Mode | Continuous/Intermittent |
Typical Operating Supply Voltage | 12Vp-p |
Maximum Supply Current (mA) | 16 |
Mounting | Through Hole |
Termination Method | Solder Lug |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 64 |
Product Depth (mm) | 44.8 |
Product Height (mm) | 13.6 |