RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.80.90.41 |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Solid State |
Minimum Sound Pressure (dBA) | 75dB |
Tone Mode | Continuous |
Minimum Operating Supply Voltage | 4VDC |
Typical Operating Supply Voltage | 6VDC |
Maximum Operating Supply Voltage | 8VDC |
Maximum Supply Current (mA) | 25 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Length (mm) | 22.5 |
Product Depth (mm) | 16.7 |
Product Height (mm) | 15.5 |