NXP SemiconductorsDEMO9S08QG8ESistema integrato, schede e kit di sviluppo
MC9S08QG8 Microcontroller Demonstration Board 0.032MHz CPU 512B RAM 8KB Flash
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Demonstration Board | |
MC9S08QG8 | |
Microcontroller | |
512B | |
8KB | |
Flash | |
1 | |
1 | |
1 | |
12 | |
Flash | |
No |
Dev Kit Description
The DEMO9S08QG8 is a demonstration board for the MC9S08QG8 MCU. Development of application code is quick and easy with the integrated USB-to-BDM interface, CodeWarrior Development Studio and software examples. A 32-pin connector allows connecting the DEMO9S08QG8 board to an expanded evaluation environment.
Dev Kit Features
-MC9S08QG8 CPU, 16-pin DIP, socketed
-8 KB Flash
-512 B RAM
-Internal 32 KHz oscillator, trimmable to ±0.2%
-12 GPIO, one Input Only, one Output only
-Timer interface module
-SCI and SPI communication ports
-IIC module
-8 KBI inputs
-2-Ch, 16-bit, timer interface
-8-Ch, 10-bit analog to digital converter (ADC)
-Analog comparator w/ internal compare
-USB-to-BDM interface
-RS-232 serial port w/ DB9 connector
-SPI, IIC ports available on connector J1
-External 32.768 kHz clock oscillator option
-Power input selection jumper
-Power input from USB-BDM
-Power input from on-board regulator
-Power input from connector J1
-Power output through connector J1
-User components provided
-Three push switches; two User, one Reset
-Three LED indicators; two User, one VDD
-Jumpers
-USER_EN
-PWR_SEL
-COM_SEL
-VX_EN
-Connectors
-32-pin MCU I/O connector
-2.0mm barrel connector
-DB9 serial connector
-Specifications:
-Board size 2.9 x 2.5
-Power Input:
-USB cable - 500mA max
-PWR connector - 9VDC typical, +7VDC to +18VDCKit Includes
-Installation Guide
-Demonstration Board
-CodeWarrior Software
-Adapter cable
-Resource CD–ROMDev Kit Additional Information
http://cache.freescale.com/files/microcontrollers/doc/data_sheet/MC9S08QG8.pdf?fr=gdc