Maxim IntegratedDG528DJ+Analog Switch Multiplexers
Analog Multiplexer Single 8:1 18-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 23.24(Max) |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
18 | |
Lead Shape | Through Hole |
EDA / CAD Models |