ECCN (Stati Uniti) | EAR99 |
Stato del componente | LTB |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Control Interface | PWM |
Output Configuration | Dual H-Bridge |
Maximum Output Current (A) | 1.5 |
Maximum Peak Output Current (A) | 2.2 |
Minimum Operating Supply Voltage (V) | 2.5 |
Operating Supply Voltage (V) | 2.5 to 10.8 |
Maximum Operating Supply Voltage (V) | 10.8 |
Maximum Operating Current (mA) | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |
Look no further than the stepper DRV8834RGET stepper motor driver from Texas Instruments, a device that can automate a wide variety of hydraulic pumps and linear actuators. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 2.5 V and a maximum of 10.8 V. This motor controller has an operating temperature range of -40 °C to 150 °C.