PanasonicERTJ0EM103JTermistori
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3970K T/R
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
3970 | |
3850 to 4100 | |
±2% | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
66m | |
Temperature Compensation|Temperature Detection | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
Simple to implement like a resistor this ERT-J0EM103J thermistor developed by Panasonic will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.