Analog Devices EVAL-ADUC841QSZ Sistema integrato, schede e kit di sviluppo
ADUC841 Microcontroller Development Kit 11.0592MHz CPU 2304B RAM 4KB/62KB EEPROM/Flash
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
Development systems for evaluation of the ADuC841, 8-Channel 12-Bit ADC + Dual 12-Bit DAC + 20 MIPS Flash MCU.
The QuickStart Kits for the ADuC8x-series (8052-core) Precision Analog Microcontrollers feature serial-port download/debug capability and an assembly-source debugging environment.
-
Dev Kit Features
- 2 Layer PCB (4” X 5” Form Factor)
- 9V power supply/battery regulated to 5V on board
- 4 pin UART header to connect to RS232 Interface Cable
- 5 pin UART/ICE header to connect to external emulator board
- Example LDR Demonstration Circuit
- 32.768kHz Watch Crystal to drive the PLL clock OR 11.0592MHz crysta
- Reset/External Interrupt 0 Push Buttons
- Power on Reset circuit for ADuC812 (not required for other parts)
- Power Indicator/General Purpose LEDs
- Access to all ADC inputs from external header. DAC output channel buffered to external header. All device Ports and Strobes are brought out to external header pins.
- Surface Mount and Through Hole General Purpose Prototype Area
-
Dev Kit Additional Information