onsemiFAN7361MXGate driver e Driver di potenza
Driver 600V 1-OUT High Side Non-Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
FAN7361MX | |
Automotive | No |
PPAP | No |
High Side | |
Non-Inverting | |
1 | |
1 | |
160 | |
100 | |
200 | |
10 | |
20 | |
0.55 | |
1(Max) | |
3.6(Min) | |
600(Max) | |
625 | |
-40 | |
125 | |
Commercial | |
Under Voltage Lockout | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |