RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High and Low Side |
Driver Configuration | Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Synchronous |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 100 |
Maximum Fall Time (ns) | 80 |
Maximum Propagation Delay Time (ns) | 270 |
Input Logic Compatibility | 3.3V|5V |
Minimum Operating Supply Voltage (V) | 11 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 0.75 |
Reference Voltage (V) | 600 |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |