onsemiFOD819Transistor e fotoaccoppiatori in uscita fotovoltaici
Optocoupler Transistor 4-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 5.1(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 |
EDA / CAD Models |